
* Images are for reference only
ATTINY25V-10SSHR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY25V-10SSHR
- JLCPCB Part #
- C616051
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 10bit 128Byte 128Byte 2KB 6 8 Bit AVR Built-in FLASH SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7072
10+
$2.2895
30+
$2.0276
100+
$1.7609
500+
$1.6388
1000+
$1.5874
Related Products
Welcome back, may I help you?