
* Images are for reference only
AT25256-10PC-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25256-10PC-2.7
- JLCPCB Part #
- C19319053
- Package
- PDIP-8
- Description
- 0℃~+70℃ 100,000 cycles 10ms 2.1MHz 2.7V~5.5V 200 Years 256Kbit Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI PDIP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2679
200+
$3.2998
500+
$3.1892
1000+
$3.1348
Welcome back, may I help you?