
* Images are for reference only
24CS256T-I/Q4B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24CS256T-I/Q4B
- JLCPCB Part #
- C6051877
- Package
- UDFN-8(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 200 Years 256Kbit 5ms Hardware write protection function、Noise suppression function、Software write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function I2C UDFN-8(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2445
200+
$0.8959
500+
$0.8654
1000+
$0.8510
Related Products
Welcome back, may I help you?