
* Images are for reference only
AT25160AN-10SI-2.7-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25160AN-10SI-2.7-T
- JLCPCB Part #
- C19555801
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 16Kbit 2.7V~5.5V 20MHz 5ms Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI SOIC-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8782
200+
$0.3513
500+
$0.3384
1000+
$0.3336
Related Products
Welcome back, may I help you?