
* Images are for reference only
ATSAM3N1CB-CU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM3N1CB-CU
- JLCPCB Part #
- C618431
- Package
- TFBGA-100
- Description
- -40℃~+85℃ 1.62V~3.6V 10bit 10bit 32 Bit 48MHz 64KB 79 8KB ARM Cortex-M3 Built-in FLASH TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7556
10+
$4.9371
30+
$4.4376
100+
$4.0203
Welcome back, may I help you?