
* Images are for reference only
AT25128-10PI-1.8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25128-10PI-1.8
- JLCPCB Part #
- C19512236
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1.8V~5.5V 100,000 Cycles 10ms 128Kbit 200 Years 3MHz SPI PDIP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.5785
200+
$9.8080
500+
$9.4805
1000+
$9.3183
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?