This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT25128A-10PI-1.8

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT25128A-10PI-1.8
JLCPCB Part #
C19377166
Package
PDIP-8
Description
-40℃~+85℃ 1.8V~5.5V 100 Years 100,000 Cycles 128Kbit 5MHz 5ms SPI PDIP-8 EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7053
200+ $1.0805
500+ $1.0436
1000+ $1.0260

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons