
* Images are for reference only
AT25080AY6-10YH-1.8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25080AY6-10YH-1.8
- JLCPCB Part #
- C19384593
- Package
- MiNiMAP-8(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 20MHz 5ms 8Kbit Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI MiNiMAP-8(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3858
200+
$0.5527
500+
$0.5350
1000+
$0.5253
Welcome back, may I help you?