
* Images are for reference only
MCP1799-3302H/DB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1799-3302H/DB
- JLCPCB Part #
- C5237286
- Package
- SOT-223-3
- Description
- -40℃~+150℃ 3.3V 4.5V~45V 80mA Overcurrent Protection SOT-223-3 Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 78
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5381
10+
$1.2877
30+
$1.1496
78+
$0.9521
468+
$0.8831
1014+
$0.8510
Related Products
Welcome back, may I help you?