
* Images are for reference only
AT25020B-XHL-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25020B-XHL-T
- JLCPCB Part #
- C2061462
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 20MHz 2Kbit 5ms SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2918
10+
$0.2299
30+
$0.2033
100+
$0.1703
500+
$0.1555
1000+
$0.1468
Welcome back, may I help you?