
* Images are for reference only
2N5154
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5154
- JLCPCB Part #
- C6053377
- Package
- TO-39
- Description
- -65℃~+200℃ 1.5V 100uA 1W 2A 70 80V NPN TO-39 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.7943
200+
$25.0548
500+
$24.2181
1000+
$23.8047
Welcome back, may I help you?