
* Images are for reference only
AT24C512W1-10SI-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C512W1-10SI-2.7
- JLCPCB Part #
- C19569855
- Package
- SOIC-20
- Description
- -40℃~+85℃ 100,000 Cycles 10ms 2.7V~5.5V 40 Years 400kHz 512Kbit I2C SOIC-20 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0242
216+
$5.1965
504+
$5.0241
1008+
$4.9371
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?