This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT24C512C1-10CI-2.7

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT24C512C1-10CI-2.7
JLCPCB Part #
C19436415
Package
LAP-8(5x8)
Description
-40℃~+85℃ 100,000 Cycles 10ms 2.7V~5.5V 40 Years 400kHz 512Kbit I2C LAP-8(5x8) EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.1896
200+ $5.6621
500+ $5.4730
1000+ $5.3800
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons