This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT24C128Y1-10YU-1.8

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT24C128Y1-10YU-1.8
JLCPCB Part #
C19321059
Package
MAP-8(3x4.9)
Description
-40℃~+85℃ 1,000,000 cycles 1.8V~3.6V 100kHz 128Kbit 40 Years 5ms I2C MAP-8(3x4.9) EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 120

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1971
240+ $0.8770
480+ $0.8480
960+ $0.8336

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons