
* Images are for reference only
AT24C04B-TH-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C04B-TH-T
- JLCPCB Part #
- C19388398
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 1MHz 4Kbit 5ms Hardware write protection function、Noise suppression function I2C TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8062
200+
$0.3222
500+
$0.3110
1000+
$0.3061
Welcome back, may I help you?