
* Images are for reference only
MCP73833-FCI/UN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP73833-FCI/UN
- JLCPCB Part #
- C636404
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1 1.2A 3.75V~6V 4.2V 50uA Charging IC Lithium Battery Support MSOP-10 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$2.0549
10+
$1.7320
30+
$1.5296
100+
$1.3223
500+
$1.2291
1000+
$1.1890
Related Products
Welcome back, may I help you?