
* Images are for reference only
30FQ035
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 30FQ035
- JLCPCB Part #
- C5488156
- Package
- DO-4(DO-203AA)
- Description
- -55℃~+175℃ 1 Independent 1.5mA@35V 30A 35V 600A 630mV@30A DO-4(DO-203AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$156.8918
200+
$62.6014
500+
$60.5094
1000+
$59.4755
Welcome back, may I help you?