This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT24C04BU3-UU-T

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT24C04BU3-UU-T
JLCPCB Part #
C19602636
Package
BGA-8(1.5x2)
Description
-40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 1MHz 4Kbit 5ms Hardware write protection function、Noise suppression function、Page write protection function I2C BGA-8(1.5x2) EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7213
200+ $0.6876
500+ $0.6651
1000+ $0.6539

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons