
* Images are for reference only
MIC803-41D2VM3-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC803-41D2VM3-TR
- JLCPCB Part #
- C626173
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(TJ) 1 20ms 4.1V Active Low Open Drain Simple Reset/Power-On Reset SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6395
10+
$0.5161
30+
$0.4552
100+
$0.3943
500+
$0.3574
1000+
$0.3398
Related Products
Welcome back, may I help you?