
* Images are for reference only
AT24C02AN-10SC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C02AN-10SC
- JLCPCB Part #
- C19540713
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1,000,000 cycles 100 Years 10ms 2Kbit 4.5V~5.5V 400kHz I2C SOIC-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2253
200+
$0.8879
500+
$0.8590
1000+
$0.8445
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?