
* Images are for reference only
5821SMG/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 5821SMG/TR13
- JLCPCB Part #
- C5532560
- Package
- DO-215AB
- Description
- -55℃~+150℃ 1 Independent 1.5mA@30V 150A 30V 3A 480mV@3A DO-215AB Schottky Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5191
200+
$1.4051
500+
$1.3584
1000+
$1.3342
Welcome back, may I help you?