
* Images are for reference only
APT43F60L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT43F60L
- JLCPCB Part #
- C7450772
- Package
- TO-264
- Description
- -55℃~+150℃ 1 N-channel 150mΩ@10V 215nC@10V 45A 5V 600V 780W 8.59nF TO-264 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.4351
200+
$14.5379
500+
$14.0535
1000+
$13.8129
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?