
* Images are for reference only
APT47F60J
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT47F60J
- JLCPCB Part #
- C5569523
- Package
- SOT-227B-4
- Description
- -55℃~+150℃ 1 N-channel 13.19nF 330nC@10V 49A 4V 540W 600V 90mΩ@10V SOT-227B-4 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$100.0202
200+
$39.9089
500+
$38.5763
1000+
$37.9173
Welcome back, may I help you?