This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APT43M60L

Extended
Manufacturer
Microchip Tech
MFR.Part #
APT43M60L
JLCPCB Part #
C7455372
Package
TO-264
Description
-55℃~+150℃ 1 N-channel 150mΩ@10V 215nC@10V 45A 5V 600V 780W 8.59nF TO-264 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.3489
200+ $14.1054
500+ $13.6333
1000+ $13.4013

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons