
* Images are for reference only
34AA04T-E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 34AA04T-E/ST
- JLCPCB Part #
- C2063853
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1,000,000 cycles 1.7V~3.6V 1MHz 200 Years 4Kbit 5ms I2C Noise suppression function、Software write protection function TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4111
10+
$0.3244
30+
$0.2858
100+
$0.2393
500+
$0.2200
1000+
$0.2072
Related Products
Welcome back, may I help you?