This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MX15KP260CA/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MX15KP260CA/TR
JLCPCB Part #
C3704274
Package
DO-204AR
Description
15kW 260V 289V 36A 419V Bidirectional TVS DO-204AR ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $93.4887
200+ $36.1797
500+ $34.9077
1000+ $34.2798

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons