
* Images are for reference only
30KPA42CAE3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 30KPA42CAE3/TR13
- JLCPCB Part #
- C3715514
- Package
- P600
- Description
- -55℃~+175℃ 1mA 30kW 420.8A 42V 46.9V 72V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4012
200+
$8.2828
500+
$7.9906
800+
$7.8477
Welcome back, may I help you?