This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N912

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N912
JLCPCB Part #
C17260286
Package
TO-18(TO-206AA)
Description
1V 500mW 60V 7V NPN TO-18(TO-206AA) Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $84.8054
200+ $33.8392
500+ $32.7077
1000+ $32.1484
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons