
* Images are for reference only
2N918
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N918
- JLCPCB Part #
- C7174830
- Package
- TO-72
- Description
- -65℃~+200℃ 15V 1uA 20 200mW 400mV 50mA NPN TO-72 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.2266
200+
$16.0507
500+
$15.5144
1000+
$15.2503
Welcome back, may I help you?