
* Images are for reference only
JAN2N4033UB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN2N4033UB
- JLCPCB Part #
- C7290726
- Package
- TO-18(TO-206AA)
- Description
- -55℃~+200℃@(Tj) 100@100mA,5V 10uA 1A 500mW 80V PNP TO-18(TO-206AA) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.1575
200+
$23.6041
500+
$22.8161
1000+
$22.4262
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?