
* Images are for reference only
2N4897
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N4897
- JLCPCB Part #
- C17250671
- Package
- TO-5AA
- Description
- 5A 7W 80V NPN TO-5AA Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.4756
200+
$18.1453
500+
$17.5400
1000+
$17.2398
Welcome back, may I help you?