
* Images are for reference only
MIC94310-JYMT-T5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC94310-JYMT-T5
- JLCPCB Part #
- C633209
- Package
- UDFN-4-EP(1.2x1.6)
- Description
- -40℃~+125℃@(Tj) 1 2.5V 200mA 250uA 3.6V 83uVrms 85dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive UDFN-4-EP(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0484
10+
$0.8461
30+
$0.7466
100+
$0.6455
500+
$0.5861
1000+
$0.5555
Welcome back, may I help you?