This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N4857

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N4857
JLCPCB Part #
C17400784
Package
TO-18
Description
-65℃~+200℃ 100mA 18pF 360mW 40V 40Ω 6V TO-18 JFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $158.8553
200+ $63.3847
500+ $61.2672
1000+ $60.2196
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons