
* Images are for reference only
APT40DQ60BCTG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT40DQ60BCTG
- JLCPCB Part #
- C20716473
- Package
- TO-247
- Description
- -55℃~+175℃ 1 Pair Common Cathode 2.4V@40A 25uA@600V 320A 40A 600V TO-247 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$6.1653
10+
$6.0355
30+
$5.9505
90+
$5.8640
Related Products
Welcome back, may I help you?