
* Images are for reference only
2N4854U
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N4854U
- JLCPCB Part #
- C17550636
- Package
- SMD-6P
- Description
- -65℃~+200℃@(Tj) 100@150mA,10V 10uA 300mW 400mV 40V 600mA NPN+PNP SMD-6P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.0520
200+
$32.3406
500+
$31.2610
1000+
$30.7260
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?