This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DSC1003DL2-050.0000

Extended
Manufacturer
Microchip Tech
MFR.Part #
DSC1003DL2-050.0000
JLCPCB Part #
C17611694
Package
SMD
Description
-40℃~+105℃ 1.7V~3.6V 50MHz 7.4mA CMOS ±25ppm SMD Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 140

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5280
140+ $1.0087
560+ $0.9749
980+ $0.9589
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons