
* Images are for reference only
JAN2N2919U
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN2N2919U
- JLCPCB Part #
- C17596125
- Package
- SMD-6P
- Description
- 10uA 150@1mA,5V 300mV@100uA,1mA 30mA 350mW 60V NPN SMD-6P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$118.5374
200+
$47.2983
500+
$45.7176
1000+
$44.9361
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?