
* Images are for reference only
2N4449U
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N4449U
- JLCPCB Part #
- C7174713
- Package
- SMD-6P
- Description
- -65℃~+200℃ 15V 40 400nA 450mV 600mW NPN SMD-6P Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$84.4055
200+
$33.6784
500+
$32.5530
1000+
$31.9975
Welcome back, may I help you?