This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N4033UA

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N4033UA
JLCPCB Part #
C6077652
Package
SMD-4P
Description
-65℃~+200℃@(Tj) 100@100mA,5V 10uA 1A 1V 500mW 80V PNP SMD-4P Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.3907
200+ $20.5062
500+ $19.8204
1000+ $19.4815

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons