This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N4093UB

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N4093UB
JLCPCB Part #
C17566402
Package
UB-3(2.5x3.1)
Description
-65℃~+175℃@(Tj) 16pF@20V 360mW 40V 80Ω 8mA@20V UB-3(2.5x3.1) JFETs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $122.3341
200+ $48.8130
500+ $47.1821
1000+ $46.3756

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons