Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. MICROCHIP
  6. PIC12F510-I/SN
PIC12F510-I/SN
Extended
* Images are for reference only
PIC12F510-I/SN
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
PIC12F510-I/SN
JLCPCB Part #
C10089
Package
SOIC-8-150mil
Description
0 0 0 0 0 0 0 0 0 0 1.5KB (1K x 12) 2 V ~ 5.5 V 38 x 8 3X10bit 5 8-Bit 8MHz FLASH PIC SOIC-8-150mil MICROCHIP ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/MICROCHIP
ManufacturerMicrochip Tech
PackageSOIC-8-150mil
Core ProcessorPIC
Speed8MHz
Program Memory TypeFLASH
USB Device0
RAM Size38 x 8
PWM0
Number of I/O5
USB Host/OTG0
LCD0
SPI0
CAN0
UART/USART0
A/D3X10bit
Ethernet0
D/A0
Core Size8-Bit
Program Memory Size1.5KB (1K x 12)
Voltage - Supply (Vcc/Vdd)2 V ~ 5.5 V
I2C(SMBUS/PMBUS)0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. MICROCHIP
  6. PIC12F510-I/SN
PIC12F510-I/SN

* Images are for reference only

PIC12F510-I/SN

Extended
Manufacturer

Microchip Tech

MFR.Part #
PIC12F510-I/SN
JLCPCB Part #
C10089
Package
SOIC-8-150mil
Description
0 0 0 0 0 0 0 0 0 0 1.5KB (1K x 12) 2 V ~ 5.5 V 38 x 8 3X10bit 5 8-Bit 8MHz FLASH PIC SOIC-8-150mil MICROCHIP ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PIC12F510-I/SN

* Images are for reference only

PIC12F510-I/SN
Extended
Manufacturer

Microchip Tech

MFR.Part #
PIC12F510-I/SN
JLCPCB Part #
C10089
Package
SOIC-8-150mil
Description
0 0 0 0 0 0 0 0 0 0 1.5KB (1K x 12) 2 V ~ 5.5 V 38 x 8 3X10bit 5 8-Bit 8MHz FLASH PIC SOIC-8-150mil MICROCHIP ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PIC12F510-I/SN Specifications

PIC12F510-I/SN technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/MICROCHIP
ManufacturerMicrochip Tech
PackageSOIC-8-150mil
Core ProcessorPIC
Speed8MHz
Program Memory TypeFLASH
USB Device0
RAM Size38 x 8
PWM0
Number of I/O5
USB Host/OTG0
LCD0
SPI0
CAN0
UART/USART0
A/D3X10bit
Ethernet0
D/A0
Core Size8-Bit
Program Memory Size1.5KB (1K x 12)
Voltage - Supply (Vcc/Vdd)2 V ~ 5.5 V
I2C(SMBUS/PMBUS)0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIC12F510-I/SN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PIC12F510-I/SN Documents

PIC12F510-I/SN datasheets or manufacturer documentation.

PIC12F510-I/SN Schematic Symbol & PCB Footprint

The PIC12F510-I/SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.