
* Images are for reference only
2N3799
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3799
- JLCPCB Part #
- C17463756
- Package
- TO-18(TO-206AA)
- Description
- 1.2W 300 50mA 60V NPN TO-18(TO-206AA) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.9096
200+
$11.5363
500+
$11.1494
1000+
$10.9599
Welcome back, may I help you?