
* Images are for reference only
APT2X60DQ120J
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT2X60DQ120J
- JLCPCB Part #
- C21354957
- Package
- SOT-227
- Description
- -55℃~+175℃ 1.2kV 100uA@1200V 2 Independent 3.1V@60A 540A 60A SOT-227 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$43.1796
30+
$41.3418
Welcome back, may I help you?