
* Images are for reference only
ARF463BG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ARF463BG
- JLCPCB Part #
- C17491755
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 1.6nF 12pF 180W 200pF 500V 9A Common source N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$116.1391
200+
$46.3407
500+
$44.7932
1000+
$44.0274
Related Products
Welcome back, may I help you?