
* Images are for reference only
AT32UC3A364-CTUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT32UC3A364-CTUR
- JLCPCB Part #
- C616409
- Package
- TBGA-144
- Description
- -40℃~+85℃ 1.75V~3.6V 10bit 110 128KB 32 Bit 64KB 66MHz AVR Built-in FLASH TBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1795
10+
$12.5486
30+
$11.4568
100+
$10.5048
Welcome back, may I help you?