* Images are for reference only
2N3448
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3448
- JLCPCB Part #
- C6379566
- Package
- TO-204AD(TO-3)
- Description
- 80V 115W 7A PNP TO-204AD(TO-3) Bipolar (BJT) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2N3448 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N3448 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2N3448 symbol, PCB footprint from the free EasyEDA PCB design tool.
2N3448 datasheets or manufacturer documentation.
Datasheet: 2N3448 Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing