
* Images are for reference only
2N5745
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N5745
- JLCPCB Part #
- C6053428
- Package
- TO-204AD(TO-3)
- Description
- -55℃~+200℃ 100uA 15 1V 20A 5W 80V PNP TO-204AD(TO-3) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$130.7753
200+
$52.1811
500+
$50.4377
1000+
$49.5756
Welcome back, may I help you?