This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N3440E3

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N3440E3
JLCPCB Part #
C3201270
Package
TO-39(TO-205AD)
Description
-65℃~+200℃ 250V 2uA 40 500mV 800mW NPN TO-39(TO-205AD) Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.5569
200+ $21.8876
500+ $21.1188
1000+ $20.7377
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons