
* Images are for reference only
ATMEGA64A-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA64A-AUR
- JLCPCB Part #
- C2053827
- Package
- TQFP-64(14x14)
- Description
- -40℃~+85℃ 10bit 16MHz 2.7V~5.5V 2KB 4KB 53 64KB 8 Bit AVR Built-in FLASH TQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8672
10+
$4.4697
30+
$3.6187
100+
$2.5418
Related Products
Welcome back, may I help you?