
* Images are for reference only
2N3440
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- 2N3440
- JLCPCB Part #
- C49449744
- Package
- TO-39
- Description
- -65℃~+200℃ 10W 15MHz 1A 200 20uA 300V 500mV 7V TO-39 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$1.0918
10+
$0.9104
30+
$0.8092
100+
$0.6968
500+
$0.6455
1000+
$0.6230
Related Products
Welcome back, may I help you?